text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH31-NBPB-D10-SP-BK

20 Position Total Dual Row 1.27 mm Pitch Surface Mount Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH31-NBPB-D10-SP-BK - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Features & Applications

The SBH31-NBPB-D10-SP-BK is a .050" Dual Row 2x10 Position (20 Pin) 5.7 mm Profile Surfacemount Male Box Header.

Features:

  • Nylon 6T/ Brass
  • Dual Readout
  • 20 total contacts
  • Surface Mount with Peg
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 85°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20 m OHMS Max
  • Current Rating: 1 AMP per contact
  • Voltage Drop: AC 500 V
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH31 Series

View the Complete Series of SBH31 Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,028
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,220.00
USD
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.26
300
$1.25
1,000+
$1.22
Product Variant Information section