text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP110-PPPC-D07-ST-BK

14 Position Total Dual Row 2.54 mm Pitch Straight IDC DIP Plug Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SIP110-PPPC-D07-ST-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Type: Header
Features & Applications

The SIP110-PPPC-D07-ST-BK is a Dual row 14 position 2.54 mm pitch straight IDC Dip Plug It is having operating temperature range of -40° C to +105°

Specifications:

  • Operating Temperature: - 400 C to + 105° C
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 1,000 VAC
  • Insulation Resistance: 5,000 Mega OHMS
  • For 1.27 mm Pitch AWG 28 Flat Ribbon Cable

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SIP110 Series of IDC Dip Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1008
Multiple Of:
144
Total
$544.32
USD
Quantity
Unit Price
144
$0.56
432
$0.545
720
$0.54
1,440
$0.535
2,880+
$0.52
Product Variant Information section