text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02-BDS-3-TB(LF)(SN)

SMT type 3.5mm pitch header BD connector; 2 circuits

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM02-BDS-3-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 1400V
Current Rating: 1A
No of Rows: 1
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$360.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
3,000
$0.35
5,000+
$0.345
Product Variant Information section