text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-SSR-H-TB(LF)(SN)

SSR Series 2 Position 1 mm Pitch Twin U-Slot ID Section Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM02B-SSR-H-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1 mm
Style/Orientation: Plug
Termination: IDC
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$967.50
USD
Quantity
Unit Price
4,500+
$0.215
Product Variant Information section