text.skipToContent text.skipToNavigation

Manufacturer Part #

SM03B-PASS-TB(LF)(SN)

PA Series 3 Position 2 mm Surface Mount Right Angle Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM03B-PASS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
5,000+
$0.295
Product Variant Information section