text.skipToContent text.skipToNavigation

Manufacturer Part #

SM04B-PASS-1-TB(LF)(SN)

PA Series 4 Position 2 mm Surface Mount Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
JST SM04B-PASS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Termination: Surface Mount
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$400.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.38
Product Variant Information section