text.skipToContent text.skipToNavigation

Manufacturer Part #

SM05B-PASS-1-TB(LF)(SN)

PA Series 5 Position 2 mm Surface Mount Right Angle Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM05B-PASS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Features & Applications

The SM05B-PASS-1-TB(LF)(SN) is a part of PA Series 5 position 2 mm pitch surface mount side entry with a Boss shrouded header Wire to Board Crimp Style Connector.

Features:

  • Highly Reliable
  • Insertion guide mechanism
  • Flanged press pin

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 100 V
  • Insulation resistance: 1000 M?
  • Temperature range: -25°C to +85°C

View the Complete PA Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
5,000+
$0.38
Product Variant Information section