text.skipToContent text.skipToNavigation

Manufacturer Part #

SM10B-GHS-TB(LF)(SN)

GH Series 10 Position 1.25 mm Pitch Side Entry SMT Crimp style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM10B-GHS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications
The SM10B-GHS-TB(LF)(SN) is a part of GH Series 10 Position 1.25 mm Pitch Side Entry Surface Mount Shrouded Header Wire to Board Crimp style Connectors.

Features:

  • Secure locking structure
  • Contact lock structure
  • Prevent deformation of contacts

Product specifications:

  • Pitch:1.25 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • PC board mounting direction: Side entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete GH Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000+
$0.31
Product Variant Information section