text.skipToContent text.skipToNavigation

Manufacturer Part #

SM10B-PASS-TBT(LF)(SN)

10 Position 2mm Pitch Side Entry Surface Mount Shrouded Header with Suction Tape

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM10B-PASS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,141,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.67
2,000+
$0.655
Product Variant Information section