text.skipToContent text.skipToNavigation

Manufacturer Part #

SM10B-SHLS-TF(LF)(SN)

10 Position 1mm Pitch surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM10B-SHLS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$2,047.50
USD
Quantity
Unit Price
4,500+
$0.455
Product Variant Information section