text.skipToContent text.skipToNavigation

Manufacturer Part #

SM12B-SHLS-TF(LF)(SN)

SHL Series 12 Circuit Normal Type Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM12B-SHLS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$2,565.00
USD
Quantity
Unit Price
4,500+
$0.57
Product Variant Information section