text.skipToContent text.skipToNavigation

Manufacturer Part #

SM12B-SRSS-TB(LF)(SN)

SM12B Series 12 Position 1.0 mm Pitch Wire to Board Right Angle Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM12B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,755.00
USD
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section