text.skipToContent text.skipToNavigation

Manufacturer Part #

SM12B-ZESS-TB(LF)(SN)

12 Position 1.50mm PitchHeader

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM12B-ZESS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.56
3,000+
$0.55
Product Variant Information section