text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBC-123-S-02-GT-V-S-LF

SMBC-1 series 23 Position Single SMT Straight Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SMBC-123-S-02-GT-V-S-LF - Technical Attributes
Attributes Table
No of Positions: 23
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
70
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.30
USD
Quantity
Unit Price
15
$1.41
40
$1.39
125
$1.37
250
$1.36
750+
$1.33
Product Variant Information section