text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH100-LPSE-S10-RA-BK

10 Position Total Single Row 1 mm Right Angle Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH100-LPSE-S10-RA-BK - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000+
$1.44
Product Variant Information section