text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHQ-107-D-02-G-LF

0.7 Double Row Socket Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Major League Electronics SSHQ-107-D-02-G-LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,154
USA:
2,154
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.45
USD
Quantity
Unit Price
30
$0.615
100
$0.60
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section