text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR204-NRTN-D05-ST-GA

Wafer: , Tin Overall, Straight, 2x5 Pos (10 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR204-NRTN-D05-ST-GA - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,070
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
3,000
$0.275
5,000+
$0.27
Product Variant Information section