text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR204-NRTN-D06-ST-GA

Wafer: , Tin Overall, Straight, 2x6 Pos (12 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR204-NRTN-D06-ST-GA - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
955
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$670.00
USD
Quantity
Unit Price
500
$0.345
1,000
$0.34
1,500
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section