text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-203-S-04-237-T-LF

TSHC Series 3 Position Through-Hole Single Row Custom .100 Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics TSHC-203-S-04-237-T-LF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Type: Wire to Board
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
481
Multiple Of:
481
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.15
USD
Quantity
Unit Price
481
$0.0814
1,443
$0.0792
4,810
$0.0768
9,620
$0.0755
19,240+
$0.0731