text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-104-D-06-A-H-LF

4 Position 2.54mm Pitch Dual Row Through Hole Straight Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHS-104-D-06-A-H-LF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.435
3,000
$0.43
4,000+
$0.425
Product Variant Information section