text.skipToContent text.skipToNavigation

Manufacturer Part #

02DB-6S(LF)

DB Series 2 Position 26 AWG 2.5 mm White IDC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 02DB-6S(LF) - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.54 mm
Termination: IDC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$91.30
USD
Quantity
Unit Price
1,000
$0.0913
3,000
$0.0887
4,000
$0.0881
10,000
$0.086
15,000+
$0.084
Product Variant Information section