text.skipToContent text.skipToNavigation

Manufacturer Part #

119159002101916

9159 Series 2 Position 3 mm Pitch Cable Plug

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 119159002101916 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 2
Pitch: 3 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,456.00
USD
Quantity
Unit Price
700
$0.535
1,400
$0.53
2,100
$0.525
2,800
$0.52
3,500+
$0.51
Product Variant Information section