text.skipToContent text.skipToNavigation

Manufacturer Part #

119159005101116

9159 Series Wire to Board Free Hanging Plug 3 mm Solder Cable Plug

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 119159005101116 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Header/Plug
No of Positions: 5
Pitch: 3 mm
Termination: Solder
Features & Applications
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available. These single sided SMT connectors are perfect for both FR4 and metal boards where you need to butt the boards up together to minimize separation. Availably of both white and black insulation colors make them perfect for lighting as well as industrial applications. With sizes from 2p-6p, these high reliability connectors boast gold plated beryllium copper receptacle contacts for harsh environments.

Additional components in the 9159 product family include:

  • SSL - Cabled Plug; Supports wire-to-board applications (11-9159)
  • SSL - Horizontal Socket; Standard 2-Piece solution (20-9159)
  • SSL - Top Load Socket; ZIF style for field reparability (22-9159)
  • SSL - Shorting Socket; Two position (58-9159)
  • SSL - Retaining Clip; Latches BTB connectors together (80-9159)

APPLICATIONS :

  • Coplanar PCB mating in SSL products
  • LED linear lighting strips
  • Application Notes; refer to 201-01-123

FEATURES AND BENEFITS :

  • Single sided SMT; supports FR4 and metal PCB’s
  • 5 Amp current rating; exceeds general market needs
  • 5.5mm mated width; minimizes PCB space to decrease LED pitch
  • Gold plated BeCu spring contacts; reliability for harsh environments
  • Optional retaining clip; provides positive connector mating during vibration
  • Available in white; supports SSL market preferences

To view complete family of 9159x - Click here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,044.00
USD
Quantity
Unit Price
700
$0.755
1,400
$0.74
2,100+
$0.73
Product Variant Information section