text.skipToContent text.skipToNavigation

Manufacturer Part #

2029104-4

MATE-N-LOK 4 Position Single Row 3 mm SMT Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2029104-4 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Plug
No of Positions: 4
Pitch: 3 mm
Termination: Push Pull
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5160
Multiple Of:
645
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,192.00
USD
Quantity
Unit Price
645
$1.22
1,290+
$1.20
Product Variant Information section