text.skipToContent text.skipToNavigation

Manufacturer Part #

284073-1

SUPERSEAL 1.5 Series Black 3 Position Silicon Rubber Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 284073-1 is a part of AMP SUPERSEAL 1.5 Series Connectors that are completely Interchangeable and can be connected with existing components and devices currently used in Automotive Industries, It has an Operating Temperature of -40°C to +125°C.

Product Features:

  • Product Type = Connector
  • Product Line = Super Seal
  • Secondary Lock Material = Polyamide 6.6 Glass Filled
  • Secondary Lock Color = Red
  • Seal Material = Silicon Rubber
  • Seal Color = Yellow
  • Accepts Contact Gender = Receptacle
  • Connector Style = Plug
  • Housing Color = Black

View the SUPERSEAL 1.5 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20800
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,856.00
USD
Quantity
Unit Price
1,300
$0.585
2,600+
$0.57
Product Variant Information section