text.skipToContent text.skipToNavigation

Manufacturer Part #

292173-8

AMP CT 8 Position SMT Single Row Right Angle Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292173-8 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 8
Pitch: 2 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,700.00
USD
Quantity
Unit Price
2,000+
$1.07
Product Variant Information section