text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146280-1

AMPMODU 1 Position Through Hole Single Row Vertical Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146280-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 1
No of Rows: 1
Termination: Solder
Current Rating: 3A
Contact Material: Copper Alloy
Mating Type: Push - Pull
Gender: Male
Color: Black
Operating Temp Range: -65°C to +105°C
Mounting Method: Through Hole
Features & Applications

TE Connectivity (TE) has expanded its range of AMPMODU interconnection solutions with the introduction of board connectors which have a 2mm centerline. These new connectors occupy 38% less space than traditional 2.54mm centerline products.

APPLICATIONS
• Programmable logic controllers
• Industrial I/O devices
• Servo drives
• Materials handling equipment
• Building and home automation devices
• Industrial robotics
• Instrumentation and test equipment

FEATURES
• Single- and double-row options
 – Up to 25 positions per row
• 2A maximum current rating
• 650V AC dielectric withstanding voltage
• 125V DC operating voltage
• Operating-temperature range: -40°C to 125°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20800
Multiple Of:
20800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,264.00
USD
Quantity
Unit Price
20,800+
$0.205
Product Variant Information section