text.skipToContent text.skipToNavigation

Manufacturer Part #

560-003-000-111

W TO W 3 PIN PLUG (WHITE)

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 560-003-000-111 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Header/Plug
No of Positions: 3
Pitch: 2.5 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.50
USD
Quantity
Unit Price
100
$0.93
300
$0.905
500
$0.895
1,000
$0.88
2,000+
$0.86
Product Variant Information section