Manufacturer Part #
566-004-000-710
566 Series 4 Position 2 mm Pitch Black Free Hanging Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 566-004-000-710 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Plug |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| Gender: | Male |
| Type: | Housing |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$3.14
25
$3.10
75
$3.06
150
$3.03
400+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount