text.skipToContent text.skipToNavigation

Manufacturer Part #

572-001-000-100

572 Series 1 Position 300 V 5.8 mm Pitch White Male Wire to Wire Board Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 572-001-000-100 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Free Hanging Plug
No of Positions: 1
Pitch: 5.8 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
100
$0.31
400
$0.30
1,000
$0.295
2,500
$0.29
4,000+
$0.285
Product Variant Information section