text.skipToContent text.skipToNavigation

Manufacturer Part #

776488-1

DEUTSCH AMPSEAL 16 Series 4 Pos. 4.5mm Pitch Black Housings Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776488-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$623.00
USD
Quantity
Unit Price
350
$1.78
700
$1.76
1,050+
$1.75
Product Variant Information section