text.skipToContent text.skipToNavigation

Manufacturer Part #

776531-3

DEUTSCH Ampseal 6 Position Yellow Crimp Plug Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776531-3 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-14
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
396
Multiple Of:
396
Total
$954.36
USD
Quantity
Unit Price
396+
$2.41
Product Variant Information section