text.skipToContent text.skipToNavigation

Manufacturer Part #

8-215083-2

MICRO MATCH 12 Position Male on Wire Board to Board & Ribbon to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 8-215083-2 - Technical Attributes
Attributes Table
Type: Board to Board
No of Positions: 12
Pitch: 1.27 mm
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,325.00
USD
Quantity
Unit Price
250
$1.09
500
$1.08
1,000
$1.07
1,250+
$1.06
Product Variant Information section