text.skipToContent text.skipToNavigation

Manufacturer Part #

964971-1

AMP MCP Interconnection System Single Wire Seal / Sealing Plug

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Red
Material: Silicone
Operating Temp Range: -40°C to +130°C
Features and Applications

The 964971-1 is a AMP MCP Interconnection System that offers High Reliability and is mainly used in automotive Industry.

Product Features:

  • Product Type = Accessory
  • Accessory Type = Seal Plug
  • Series = HDSCS,Multiple Contact Point (MCP)
  • Mating Area Interface Dimensions (mm [in]) = 1.50 x 0.60 [.059 x .024]
  • Wire Range (mm [AWG]) = 0.30-0.60² [22-20]
  • Single Wire Sealing System = Yes
  • Insulation Type = FLR (Thin Walled Cable)
  • Seal Color = Red
  • Seal Material = Silicone
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$541.00
USD
Quantity
Web Price
1
$0.0678
2,500
$0.0556
7,500
$0.0541
25,000
$0.0525
75,000+
$0.051
Product Variant Information section