text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-DVS-L(LF)

2 Position 5 mm Wire to Board Disconnectable Crimp Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B02B-DVS-L(LF) - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
No of Positions: 2
Pitch: 5 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.20
7,500+
$0.196
Product Variant Information section