text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-XH-A(LF)(SN)

XH Series 10 Position 2.5 mm Pitch Through Hole Vertical Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
JST B10B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Vertical Header/Plug
No of Positions: 10
Pitch: 2.5 mm
Termination: Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
48,754
USA:
48,754
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.20
Product Variant Information section