text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-XH-A-BK(LF)(SN)

4 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B4B-XH-A-BK(LF)(SN) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical Header/Plug
No of Positions: 4
No of Rows: 1
Pitch: 2.5 mm
Termination: Solder
Voltage Rating: 250V
Current Rating: 3A
Contact Material: Brass
Contact Plating: Tin
Mating Type: Latch Lock
Gender: Male
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$46.50
USD
Quantity
Unit Price
500
$0.093
1,500
$0.0904
2,500
$0.0892
10,000
$0.0861
15,000+
$0.084
Product Variant Information section