text.skipToContent text.skipToNavigation

Manufacturer Part #

BM03B-PASS-TFT(LF)(SN)

3 Position 2.0mm Top-Entry Surface Mount Shrouded Header With Pick and Place Tab

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST BM03B-PASS-TFT(LF)(SN) - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Header/Plug
No of Positions: 3
Pitch: 2 mm
Termination: Crimp
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$175.00
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
2,500
$0.34
5,000+
$0.335
Product Variant Information section