text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-SRSS-TB(LF)(SN)

5 Position 1.0mm Top-Entry Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST BM05B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Header/Plug
No of Positions: 5
Pitch: 1 mm
Termination: Crimp
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$480.00
USD
Quantity
Unit Price
1,500
$0.32
3,000
$0.315
6,000+
$0.31
Product Variant Information section