text.skipToContent text.skipToNavigation

Manufacturer Part #

DF19-20S-1C

DF19 Series 20 Position Single Row 1 mm Pitch Female Socket Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF19-20S-1C - Technical Attributes
Attributes Table
Type: Board to Cable
Style/Orientation: Straight Socket/Receptacle
No of Positions: 20
Pitch: 1 mm
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
100
$0.33
400
$0.32
1,000
$0.315
2,500
$0.31
4,000+
$0.30
Product Variant Information section