text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-4EP-2C

4 Position 2mm Pitch In-Line Plug Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF3-4EP-2C - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Free Hanging In-line
No of Positions: 4
Pitch: 2 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.20
USD
Quantity
Unit Price
200
$0.176
500
$0.173
2,000
$0.169
3,000
$0.168
7,500+
$0.163
Product Variant Information section