text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3E-5P-2V(21)

WIRE TO BOARD CONNECTORS

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Hirose Electric DF3E-5P-2V(21) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical Header/Plug
No of Positions: 5
No of Rows: 1
Pitch: 2 mm
Termination: Solder
Current Rating: 3A
Contact Material: Brass
Contact Plating: Tin
Mating Type: Push - Pull
Gender: Male
Color: Beige
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.445
4,000+
$0.44
Product Variant Information section