text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51-30DEP-2C

DF51 Series Dual Row 30 Position 2 mm Positive Lock Wire to Board In-Line Plug

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 30
No of Rows: 2
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Contact Plating: Tin
Mating Type: Positive Lock
Gender: Male
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$82.00
USD
Quantity
Web Price
100
$0.82
300
$0.61
500
$0.595
2,000
$0.55
3,000+
$0.54
Product Variant Information section