text.skipToContent text.skipToNavigation

Manufacturer Part #

DF61-2P-2.2V(23)

DF61 Series 2 Position 2.2 mm Pitch Swing Lock Beige Color Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF61-2P-2.2V(23) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight
No of Positions: 2
No of Rows: 1
Pitch: 2.2 mm
Termination: Solder
Voltage Rating: 350V
Current Rating: 4A
Contact Material: Brass
Contact Plating: Tin
Gender: Male Receptacle
Color: Beige
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section