text.skipToContent text.skipToNavigation

Manufacturer Part #

SM06B-PASS-1-TB(LF)(SN)

6 Position 2mm Pitch Side Entry SMT Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM06B-PASS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Straight Header/Plug
No of Positions: 6
Pitch: 2 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section