text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP-04V-BC

4 Position 2.5 mm Pitch Disconnectable Housing Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST SMP-04V-BC - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 4
No of Rows: 1
Pitch: 2.5 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 3A
Contact Material: Phosphour Bronze
Contact Plating: Tin
Gender: Female
Color: Black
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Snap Fit
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$76.70
USD
Quantity
Unit Price
1,000
$0.0767
3,000
$0.0746
5,000
$0.0736
10,000
$0.0724
20,000+
$0.0704
Product Variant Information section