text.skipToContent text.skipToNavigation

Manufacturer Part #

SYP-02T-1

Connector Plug HSNG 2 Position 2.5 mm RED

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
JST SYP-02T-1 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Free Hanging Header/Plug
No of Positions: 2
Pitch: 2.5 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$62.80
USD
Quantity
Unit Price
1,000
$0.0628
3,000
$0.0611
5,000
$0.0603
15,000
$0.0587
25,000+
$0.0573
Product Variant Information section