text.skipToContent text.skipToNavigation

Manufacturer Part #

XMP-03V

3 Position 2.54 mm Latch Lock Crimp Style Wire to Wire Plug Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST XMP-03V - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight Header/Plug
No of Positions: 3
Pitch: 2.54 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$62.80
USD
Quantity
Unit Price
1,000
$0.0628
3,000
$0.0611
5,000
$0.0603
15,000
$0.0587
25,000+
$0.0573
Product Variant Information section