text.skipToContent text.skipToNavigation

Manufacturer Part #

1318105-1

DYNAMIC D-2000 REC CONT M

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 1318105-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Current Rating: 5A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Gold
Gender: Pin
Wire Gauge: AWG 18-22
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.00
USD
Quantity
Unit Price
10,000+
$0.0877
Product Variant Information section