text.skipToContent text.skipToNavigation

Manufacturer Part #

2805-4-00-44-00-00-07-0

Brass Alloy (silve Finish) Single End Through Hole Solder Terminal Turret

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 2805-4-00-44-00-00-07-0 - Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 44
Gender: Female
Termination: Swage Mount
Length: 10.13mm
Contact Material: Brass
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$750.00
USD
Quantity
Unit Price
1,000
$0.75
2,000+
$0.73
Product Variant Information section